XP Power RDC DC-DC Converter, 5V dc/ 4 A, ±330mA Output, 36 → 140 V dc Input, 30W, Through Hole, +75°C Max Temp

Stock information currently inaccessible
RS Stock No.:
167-2347
Mfr. Part No.:
RDC3072T0515
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5 V dc, ±15V dc

Input Voltage Range

36 → 140 V dc

Power Rating

30W

Input Voltage Nominal

72 V dc

Output Current

4 A, ±330mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

3

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Width

25.4mm

Depth

10.16mm

Length

50.8mm

Railway Approved

Yes

Series

RDC

Load Regulation

±1 (Main) %, ±5 (Auxillary) %

Medical Approved

No

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

Maximum Temperature

+75°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy