XP Power RDC DC-DC Converter, 3.3V dc/ 5 A, ±420mA Output, 55 → 176 V dc Input, 30W, Through Hole, +75°C Max

Stock information currently inaccessible
RS Stock No.:
167-2349
Mfr. Part No.:
RDC30110T0312
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3 V dc, ±12V dc

Input Voltage Range

55 → 176 V dc

Power Rating

30W

Input Voltage Nominal

110 V dc

Output Current

5 A, ±420mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

3

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Width

25.4mm

Depth

10.16mm

Length

50.8mm

Series

RDC

Railway Approved

Yes

Load Regulation

±1 (Main) %, ±5 (Auxillary) %

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+75°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy