XP Power ISE DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +105°C Max Temp

Bulk discount available
View bulk pricing options

Subtotal (38 units, in tubes of 38)*

Kr. 1 678,62

(exc. VAT)

Kr. 2 098,28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 678,62Kr. 44,174
5 - 9Kr. 1 628,26Kr. 42,849
10 - 24Kr. 1 578,03Kr. 41,527
25 - 49Kr. 1 527,47Kr. 40,197
50 +Kr. 1 477,25Kr. 38,875

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
167-2693
Mfr. Part No.:
ISE0505A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Width

8.3mm

Depth

7mm

Length

12.7mm

Series

ISE

Maximum Temperature

+105°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Efficiency

80%

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy