Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 420 mA, 12V dc Input, 9V Input 10.08 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 171-5211
- Mfr. Part No.:
- MGW101212
- Brand:
- Cosel
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 356,79
(exc. VAT)
Kr. 445,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 04 January 2028
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 356,79 | - |
| 5 - 9 | Kr. 346,06 | 3% |
| 10 - 24 | Kr. 335,42 | 5% |
| 25 - 49 | Kr. 324,67 | 9% |
| 50 + | Kr. 313,93 | 12% |
*price indicative
- RS Stock No.:
- 171-5211
- Mfr. Part No.:
- MGW101212
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 420mA | |
| Output Current 2 | 340mA | |
| Output Voltage 2 | 15V | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 11.64 → 12.36 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 10.08W | |
| Length | 22mm | |
| Depth | 12mm | |
| Series | MGW | |
| Standards/Approvals | RoHS, CSA, UKCA, EN 62368-1, cUL, UL62368-1, CE, C-UL, EN62368-1, UL60950-1 | |
| Width | 9.5mm | |
| Weight | 7g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 420mA | ||
Output Current 2 340mA | ||
Output Voltage 2 15V | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 11.64 → 12.36 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type SIP-8 | ||
Maximum Output Power 10.08W | ||
Length 22mm | ||
Depth 12mm | ||
Series MGW | ||
Standards/Approvals RoHS, CSA, UKCA, EN 62368-1, cUL, UL62368-1, CE, C-UL, EN62368-1, UL60950-1 | ||
Width 9.5mm | ||
Weight 7g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 9V Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 18V Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 5V dc Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 48V dc Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 65 mA 9V Input 1.56 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 130 mA 12V dc Input 3.12 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 1.25 A 9V Input 30 W 85 °C Max Temp -40 °C Min Temp,