Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 250 mA, 12V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 258,26

(exc. VAT)

Kr. 322,82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 258,26
5 - 9Kr. 250,61
10 - 24Kr. 242,75
25 - 49Kr. 235,13
50 +Kr. 227,27

*price indicative

RS Stock No.:
171-5235
Mfr. Part No.:
MGW61212
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Output Current 2

200mA

Mount Type

PCB

Output Voltage 2

24V

Number of Outputs

2

Output Voltage Adjustment Range

11.64 → 12.36 V

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

6W

Depth

12mm

Series

MGW

Width

9.5mm

Standards/Approvals

CE, cUL, EN62368-1, RoHS, UL60950-1, CSA, UL62368-1, C-UL, EN 62368-1, UKCA

Weight

7g

Length

22mm

Maximum Operating Temperature

85°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel DC-DC converter offers reliable voltage outputs for various applications, ensuring efficient power conversion. Its Compact design is suitable for PCB mounting, making it Ideal for space-constrained environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy