XP Power QSB75 DC/DC Converter, 24V dc/ 3.12 mA, 36V dc Input, 9V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save Kr. 193,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 287,28

(exc. VAT)

Kr. 1 609,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 287,28-
5 - 9Kr. 1 248,68Kr. 193,00
10 - 24Kr. 1 210,09Kr. 771,90
25 - 49Kr. 1 171,39Kr. 2 897,25
50 +Kr. 1 132,80Kr. 7 724,00

*price indicative

RS Stock No.:
171-8659
Distrelec Article No.:
302-24-674
Mfr. Part No.:
QSB7524S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

3.12mA

Mount Type

Through Hole

MTBF

730kH

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

350W

Standards/Approvals

No

Series

QSB75

Depth

12.7mm

Width

36.8mm

Length

57.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

86%

COO (Country of Origin):
TW
Wide Input Range

Industry Standard Packages

-40 °C to +100 °C Operating Temperature

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy