XP Power QSB75 DC/DC Converter, 3.3V dc/ 12 mA, 75V dc Input, 18V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 171-8660
- Mfr. Part No.:
- QSB7548S3V3
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 400,71
(exc. VAT)
Kr. 1 750,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 400,71 |
| 5 - 9 | Kr. 1 358,73 |
| 10 - 24 | Kr. 1 316,63 |
| 25 - 49 | Kr. 1 274,64 |
| 50 + | Kr. 1 232,66 |
*price indicative
- RS Stock No.:
- 171-8660
- Mfr. Part No.:
- QSB7548S3V3
- Brand:
- XP Power
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
| Brand | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 12mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 730kH | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 350W | |
| Package Type | SIP | |
| Width | 36.8mm | |
| Depth | 12.7mm | |
| Series | QSB75 | |
| Length | 57.9mm | |
| Standards/Approvals | No | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 12mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 730kH | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 350W | ||
Package Type SIP | ||
Width 36.8mm | ||
Depth 12.7mm | ||
Series QSB75 | ||
Length 57.9mm | ||
Standards/Approvals No | ||
Efficiency 82% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Wide Input Range
Industry Standard Packages
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Related links
- XP Power QSB75 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 75V Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power QSB75 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min