XP Power QSB350 DC/DC Converter, 12V dc/ 29.2 mA, 36V dc Input, 18V Input 350 W, Through Hole, 100 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 767,82

(exc. VAT)

Kr. 2 209,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 767,82
5 - 9Kr. 1 714,79
10 - 24Kr. 1 661,75
25 - 49Kr. 1 608,72
50 +Kr. 1 555,68

*price indicative

RS Stock No.:
171-8709
Distrelec Article No.:
302-41-803
Mfr. Part No.:
QSB35024S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

29.2mA

Mount Type

Through Hole

MTBF

658000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

350W

Package Type

SIP

Depth

13.2mm

Width

57.9mm

Standards/Approvals

No

Series

QSB350

Length

61mm

Minimum Operating Temperature

-40°C

Efficiency

91.5%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
Wide Input Range

Industry Standard Packages

-40 °C to +100 °C Operating Temperature

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy