XP Power QSB350 DC/DC Converter, 48V dc/ 7.3 mA, 36V dc Input, 18V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 171-8713
- Distrelec Article No.:
- 302-41-805
- Mfr. Part No.:
- QSB35024S48
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 767,82
(exc. VAT)
Kr. 2 209,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 1 767,82 | - |
| 5 - 9 | Kr. 1 714,79 | 2% |
| 10 - 24 | Kr. 1 661,75 | 6% |
| 25 - 49 | Kr. 1 608,72 | 8% |
| 50 + | Kr. 1 555,68 | 12% |
*price indicative
- RS Stock No.:
- 171-8713
- Distrelec Article No.:
- 302-41-805
- Mfr. Part No.:
- QSB35024S48
- Brand:
- XP Power
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
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 7.3mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 658000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 350W | |
| Package Type | SIP | |
| Depth | 13.2mm | |
| Length | 61mm | |
| Series | QSB350 | |
| Width | 57.9mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 7.3mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 658000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 350W | ||
Package Type SIP | ||
Depth 13.2mm | ||
Length 61mm | ||
Series QSB350 | ||
Width 57.9mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Wide Input Range
Industry Standard Packages
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Related links
- XP Power QSB350 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB350 DC/DC Converter 36V Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB350 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB350 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB350 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB350 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB350 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB350 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min