XP Power QSB350 DC/DC Converter, 5V dc/ 70 mA, 75V dc Input, 36V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 767,82

(exc. VAT)

Kr. 2 209,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 767,82-
5 - 9Kr. 1 714,792%
10 - 24Kr. 1 661,756%
25 - 49Kr. 1 608,728%
50 +Kr. 1 555,6812%

*price indicative

RS Stock No.:
171-8715
Mfr. Part No.:
QSB35048S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

70mA

Mount Type

Through Hole

MTBF

658000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

350W

Standards/Approvals

No

Width

57.9mm

Depth

13.2mm

Length

61mm

Series

QSB350

Maximum Operating Temperature

100°C

Efficiency

91%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Wide Input Range

Industry Standard Packages

-40 °C to +100 °C Operating Temperature

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy