XP Power QSB400 DC/DC Converter, 24V dc/ 16.6 mA, 36V dc Input, 9V Input 400 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save Kr. 512,45

View bulk pricing options

Subtotal (1 unit)*

Kr. 3 415,48

(exc. VAT)

Kr. 4 269,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 3 415,48-
5 - 9Kr. 3 312,99Kr. 512,45
10 - 24Kr. 3 210,51Kr. 2 049,70
25 - 49Kr. 3 108,13Kr. 7 683,75
50 +Kr. 3 005,65Kr. 20 491,50

*price indicative

RS Stock No.:
171-8723
Distrelec Article No.:
302-41-809
Mfr. Part No.:
QSB40024S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

16.6mA

Mount Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

400W

Standards/Approvals

No

Width

57.1mm

Length

116.8mm

Depth

5.5mm

Series

QSB400

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
Up to 90% Efficiency

4:1 Input Range

Industry Standard Full Brick Package

-40 °C to +100 °C Operating Temperature

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy