XP Power QSB400 DC/DC Converter, 28V dc/ 14.3 mA, 75V dc Input, 18V Input 400 W, Through Hole, 100 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 3 415,48

(exc. VAT)

Kr. 4 269,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 3 415,48-
5 - 9Kr. 3 312,993%
10 - 24Kr. 3 210,516%
25 - 49Kr. 3 108,138%
50 +Kr. 3 005,6511%

*price indicative

RS Stock No.:
171-8731
Mfr. Part No.:
QSB40048S28
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

28V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

14.3mA

Mount Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

400W

Package Type

SIP

Length

116.8mm

Series

QSB400

Standards/Approvals

No

Depth

5.5mm

Width

57.1mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW
Up to 90% Efficiency

4:1 Input Range

Industry Standard Full Brick Package

-40 °C to +100 °C Operating Temperature

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy