XP Power QSB15048W DC/DC Converter, 12V dc/ 12.5 A, 75V dc Input, 9V Input 150 W, Through Hole, 100 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 575,25

(exc. VAT)

Kr. 3 219,06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 575,25
5 - 9Kr. 2 497,94
10 - 24Kr. 2 420,76
25 - 49Kr. 2 343,46
50 +Kr. 2 266,17

*price indicative

RS Stock No.:
171-8741
Mfr. Part No.:
QSB15048WS12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

9V

Output Current 1

12.5A

Mount Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

150W

Package Type

SIP

Depth

12.7mm

Length

61mm

Width

57.9mm

Series

QSB15048W

Standards/Approvals

No

Efficiency

92%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Wide 8:1 Input Range

Single Output

Industry Standard 1/2 Brick

-40 °C to +100 °C Operation

1500 VDC Isolation

Output Trim ±10%

Remote On/Off

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy