XP Power QSB15048W DC/DC Converter, 24V dc/ 6.25 A, 75V dc Input, 9V Input 150 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 171-8743
- Mfr. Part No.:
- QSB15048WS24
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save Kr. 378,65
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 524,57
(exc. VAT)
Kr. 3 155,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 2 524,57 | - |
| 5 - 9 | Kr. 2 448,84 | Kr. 378,65 |
| 10 - 24 | Kr. 2 373,05 | Kr. 1 515,20 |
| 25 - 49 | Kr. 2 297,37 | Kr. 5 680,00 |
| 50 + | Kr. 2 221,68 | Kr. 15 144,50 |
*price indicative
- RS Stock No.:
- 171-8743
- Mfr. Part No.:
- QSB15048WS24
- Brand:
- XP Power
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
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 6.25A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 150W | |
| Depth | 12.7mm | |
| Standards/Approvals | No | |
| Width | 57.9mm | |
| Series | QSB15048W | |
| Length | 61mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 89.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 6.25A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 150W | ||
Depth 12.7mm | ||
Standards/Approvals No | ||
Width 57.9mm | ||
Series QSB15048W | ||
Length 61mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 89.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Wide 8:1 Input Range
Single Output
Industry Standard 1/2 Brick
-40 °C to +100 °C Operation
1500 VDC Isolation
Output Trim ±10%
Remote On/Off
3 Year Warranty
Related links
- XP Power QSB15048W DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB15048W DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB15048W DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB15048W DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- RS PRO Isolated DC-DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDF150 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP