Recom REC150H-UW DC/DC Converter, 24V dc/ 6.25 A, 75V dc Input, 48V dc Input 150 W, Through Hole, 110 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 7 units)*

Kr. 12 426,76

(exc. VAT)

Kr. 15 533,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 12 426,76Kr. 1 775,251-
5 - 9Kr. 12 054,02Kr. 1 722,0032%
10 - 24Kr. 11 681,16Kr. 1 668,7375%
25 - 49Kr. 11 308,40Kr. 1 615,4868%
50 +Kr. 10 935,54Kr. 1 562,2212%

*price indicative

RS Stock No.:
274-5413
Mfr. Part No.:
REC150H-4824SUW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

48V dc

Maximum Input Voltage

75V dc

Output Current 1

6.25A

Mount Type

Through Hole

Input Ratio

9:75

Number of Outputs

2

MTBF

300000h

Ripple and Noise

240mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Number of Pins

9

Isolation Voltage

2.5kV

Package Type

Surface Mount

Maximum Output Power

150W

Length

57.9mm

Width

61mm

Series

REC150H-UW

Standards/Approvals

IEC/EN62368-1, RoHS 2+ compliant, UL62368-1, IEC/EN/UL62368

Depth

12.7mm

Weight

109g

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

Efficiency

89.5%

COO (Country of Origin):
TW
The Recom DC/DC Converter s a half-brick encapsulated converter which delivers up to 150 Watt. Its wide input voltage range makes it flexible to install and it is especially suitable for 12 voltage, 24 voltage or 48 voltage battery supplies.

Fully protected output

Efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy