Recom REC150H-UW DC/DC Converter, 48V dc/ 3.125 A, 75V dc Input, 48V dc Input 150 W, Through Hole, 110 °C Max Temp -40
- RS Stock No.:
- 274-5416
- Mfr. Part No.:
- REC150H-4848SUW
- Brand:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-5416
- Mfr. Part No.:
- REC150H-4848SUW
- Brand:
- Recom
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
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 3.125A | |
| Mount Type | Through Hole | |
| Input Ratio | 9:75 | |
| Number of Outputs | 2 | |
| MTBF | 300000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 240mV Pk-Pk | |
| Number of Pins | 9 | |
| Isolation Voltage | 2.5kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 150W | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Weight | 109g | |
| Standards/Approvals | UL62368-1, IEC/EN/UL62368, RoHS 2+ compliant, IEC/EN62368-1 | |
| Width | 61mm | |
| Series | REC150H-UW | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 3.125A | ||
Mount Type Through Hole | ||
Input Ratio 9:75 | ||
Number of Outputs 2 | ||
MTBF 300000h | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 240mV Pk-Pk | ||
Number of Pins 9 | ||
Isolation Voltage 2.5kV | ||
Package Type Surface Mount | ||
Maximum Output Power 150W | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Weight 109g | ||
Standards/Approvals UL62368-1, IEC/EN/UL62368, RoHS 2+ compliant, IEC/EN62368-1 | ||
Width 61mm | ||
Series REC150H-UW | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88.5% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter s a half-brick encapsulated converter which delivers up to 150 Watt. Its wide input voltage range makes it flexible to install and it is especially suitable for 12 voltage, 24 voltage or 48 voltage battery supplies.
Fully protected output
Efficient
Related links
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- RS PRO Isolated DC-DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL RQB150W12 DC/DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp,
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min