Recom REC150H-UW DC/DC Converter, 12V dc/ 12.5 A, 75V dc Input, 48V dc Input 150 W, Through Hole, 110 °C Max Temp -40 °C
- RS Stock No.:
- 274-5411
- Mfr. Part No.:
- REC150H-4812SUW
- Brand:
- Recom
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 7 units)*
Kr. 12 426,76
(exc. VAT)
Kr. 15 533,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 22 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 12 426,76 | Kr. 1 775,251 | - |
| 5 - 9 | Kr. 12 054,02 | Kr. 1 722,003 | 2% |
| 10 - 24 | Kr. 11 681,16 | Kr. 1 668,737 | 5% |
| 25 - 49 | Kr. 11 308,40 | Kr. 1 615,486 | 8% |
| 50 + | Kr. 10 935,54 | Kr. 1 562,22 | 12% |
*price indicative
- RS Stock No.:
- 274-5411
- Mfr. Part No.:
- REC150H-4812SUW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 12.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 9:75 | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 2.5kV | |
| Number of Pins | 9 | |
| Package Type | Encapsulated Plastic SMD | |
| Maximum Output Power | 150W | |
| Series | REC150H-UW | |
| Width | 61mm | |
| Depth | 12.7mm | |
| Standards/Approvals | RoHS 2+ compliant, UL62368-1, IEC/EN/UL62368, IEC/EN62368-1 | |
| Length | 57.9mm | |
| Weight | 109g | |
| Maximum Operating Temperature | 110°C | |
| Efficiency | 89.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 12.5A | ||
Mount Type Through Hole | ||
Input Ratio 9:75 | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 2.5kV | ||
Number of Pins 9 | ||
Package Type Encapsulated Plastic SMD | ||
Maximum Output Power 150W | ||
Series REC150H-UW | ||
Width 61mm | ||
Depth 12.7mm | ||
Standards/Approvals RoHS 2+ compliant, UL62368-1, IEC/EN/UL62368, IEC/EN62368-1 | ||
Length 57.9mm | ||
Weight 109g | ||
Maximum Operating Temperature 110°C | ||
Efficiency 89.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- MEAN WELL RQB150W12 DC/DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp,
- Recom REM4A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter 48V dc Input Surface