Recom REC150H-UW DC/DC Converter, 12V dc/ 12.5 A, 75V dc Input, 48V dc Input 150 W, Through Hole, 110 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save Kr. 267,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 783,77

(exc. VAT)

Kr. 2 229,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 783,77-
5 - 9Kr. 1 730,27Kr. 267,50
10 - 24Kr. 1 676,77Kr. 1 070,00
25 - 49Kr. 1 623,28Kr. 4 012,25
50 +Kr. 1 569,66Kr. 10 705,50

*price indicative

Packaging Options:
RS Stock No.:
274-5412
Mfr. Part No.:
REC150H-4812SUW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

48V dc

Maximum Input Voltage

75V dc

Output Current 1

12.5A

Mount Type

Through Hole

Input Ratio

9:75

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

2.5kV

Number of Pins

9

Maximum Output Power

150W

Package Type

Encapsulated Plastic SMD

Length

57.9mm

Depth

12.7mm

Series

REC150H-UW

Standards/Approvals

RoHS 2+ compliant, UL62368-1, IEC/EN/UL62368, IEC/EN62368-1

Weight

109g

Width

61mm

Minimum Operating Temperature

-40°C

Efficiency

89.5%

Maximum Operating Temperature

110°C

COO (Country of Origin):
TW
The Recom DC/DC Converter s a half-brick encapsulated converter which delivers up to 150 Watt. Its wide input voltage range makes it flexible to install and it is especially suitable for 12 voltage, 24 voltage or 48 voltage battery supplies.

Fully protected output

Efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy