XP Power QSC150 DC/DC Converter, 28V dc/ 5.4 mA, 36V dc Input, 9V Input 150 W, PCB, 105 °C Max Temp -40 °C Min Temp SIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 022,02

(exc. VAT)

Kr. 2 527,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 022,02
5 - 9Kr. 1 961,36
10 - 24Kr. 1 900,70
25 - 49Kr. 1 840,04
50 +Kr. 1 779,38

*price indicative

RS Stock No.:
172-3076
Distrelec Article No.:
302-24-677
Mfr. Part No.:
QSC15024S28
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

28V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

5.4mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

2.25kV dc

Package Type

SIP

Maximum Output Power

150W

Standards/Approvals

No

Length

57.9mm

Series

QSC150

Width

36.8mm

Depth

12.7mm

Minimum Operating Temperature

-40°C

Efficiency

91.5%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
Wide 4:1 Input Range

Single Output

Industry Standard 1/4 Brick

-40 °C to +105 °C Operation

2250 VDC Isolation

Output Trim ±10%

Remote On/Off

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy