XP Power QSC150 DC/DC Converter, 48V dc/ 3.2 mA, 75V dc Input, 18V Input 150 W, PCB, 105 °C Max Temp -40 °C Min Temp SIP

Get a bulk buy discount

Add 5 more to save Kr. 297,35

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 982,24

(exc. VAT)

Kr. 2 477,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 982,24-
5 - 9Kr. 1 922,77Kr. 297,35
10 - 24Kr. 1 863,38Kr. 1 188,60
25 - 49Kr. 1 803,87Kr. 4 459,25
50 +Kr. 1 744,37Kr. 11 893,50

*price indicative

RS Stock No.:
172-3082
Distrelec Article No.:
302-41-817
Mfr. Part No.:
QSC15048S48
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

3.2mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

2.25kV dc

Maximum Output Power

150W

Package Type

SIP

Width

36.8mm

Standards/Approvals

No

Depth

12.7mm

Length

57.9mm

Series

QSC150

Maximum Operating Temperature

105°C

Efficiency

91.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Wide 4:1 Input Range

Single Output

Industry Standard 1/4 Brick

-40 °C to +105 °C Operation

2250 VDC Isolation

Output Trim ±10%

Remote On/Off

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy