XP Power RDF50 DC/DC Converter, 5V dc/ 6 mA, 160V dc Input, 14V Input 50 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 172-3083
- Mfr. Part No.:
- RDF5072WS05
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 469,49
(exc. VAT)
Kr. 1 836,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 469,49 |
| 5 - 9 | Kr. 1 425,35 |
| 10 - 24 | Kr. 1 381,33 |
| 25 - 49 | Kr. 1 337,19 |
| 50 + | Kr. 1 293,16 |
*price indicative
- RS Stock No.:
- 172-3083
- Mfr. Part No.:
- RDF5072WS05
- Brand:
- XP Power
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
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 14V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 6mA | |
| Mount Type | Through Hole | |
| Input Ratio | 12:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 50W | |
| Series | RDF50 | |
| Standards/Approvals | No | |
| Depth | 12.7mm | |
| Width | 36.8mm | |
| Length | 57.9mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 14V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 6mA | ||
Mount Type Through Hole | ||
Input Ratio 12:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 50W | ||
Series RDF50 | ||
Standards/Approvals No | ||
Depth 12.7mm | ||
Width 36.8mm | ||
Length 57.9mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Ultra Wide 12:1 Input Range (14-160 VDC)
Single Output
Industry Standard 1/4 Brick
-40 °C to +100 °C Operation
1500 VDC Isolation
Output Trim ±10%
Remote On/Off and Remote Sense
3 Year Warranty
Related links
- XP Power RDF50 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF50 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF50 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 160V dc Input PCB
- TRACOPOWER TEP 150WI DC/DC Converter 160V dc Input PCB
- MEAN WELL RQB40W12 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEP 60UIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TEP 200UIR DC/DC Converter 160V dc Input PCB