XP Power RDF50 DC/DC Converter, 24V dc/ 2.1 mA, 160V dc Input, 14V Input 50 W, Through Hole, 100 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 469,49

(exc. VAT)

Kr. 1 836,86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 469,49
5 - 9Kr. 1 425,35
10 - 24Kr. 1 381,33
25 - 49Kr. 1 337,19
50 +Kr. 1 293,16

*price indicative

RS Stock No.:
172-3085
Mfr. Part No.:
RDF5072WS24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

14V

Output Current 1

2.1mA

Mount Type

Through Hole

Input Ratio

12:1

Number of Outputs

1

Isolation Voltage

3kV dc

Maximum Output Power

50W

Package Type

SIP

Depth

12.7mm

Standards/Approvals

No

Width

36.8mm

Series

RDF50

Length

57.9mm

Maximum Operating Temperature

100°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Ultra Wide 12:1 Input Range (14-160 VDC)

Single Output

Industry Standard 1/4 Brick

-40 °C to +100 °C Operation

1500 VDC Isolation

Output Trim ±10%

Remote On/Off and Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy