TRACOPOWER TEC 3 DC/DC Converter, 12V, -12 V/ 125 mA, 13.2V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 630,20

(exc. VAT)

Kr. 2 037,75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 630,20Kr. 163,02
5 - 9Kr. 1 581,34Kr. 158,134
10 - 24Kr. 1 532,23Kr. 153,223
25 - 49Kr. 1 467,18Kr. 146,718
50 +Kr. 1 401,90Kr. 140,19

*price indicative

RS Stock No.:
174-2158
Distrelec Article No.:
304-30-820
Mfr. Part No.:
TEC 3-0922
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V dc

Output Current 1

125mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

6620000h

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Depth

11.2mm

Series

TEC 3

Width

9.1mm

Standards/Approvals

RoHS

Length

21.8mm

Efficiency

82%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy