TRACOPOWER TEC 3WI DC-DC Converter, ±15V dc/ 100mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 174-2195
- Mfr. Part No.:
- TEC 3-1223WI
- Brand:
- TRACOPOWER
Available to back order for despatch 08.10.2024
Added
Price 1 Tube of 10
Kr. 1 663,09
(exc. VAT)
Kr. 2 078,86
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | Kr. 1 663,09 | Kr. 166,309 |
5 - 9 | Kr. 1 613,15 | Kr. 161,315 |
10 - 24 | Kr. 1 563,32 | Kr. 156,332 |
25 - 49 | Kr. 1 496,77 | Kr. 149,677 |
50 + | Kr. 1 430,22 | Kr. 143,022 |
*price indicative |
- RS Stock No.:
- 174-2195
- Mfr. Part No.:
- TEC 3-1223WI
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP-8 |
Isolation Voltage | 1.6kV dc |
Depth | 11.2mm |
Length | 21.8mm |
Width | 9.1mm |
Series | TEC 3WI |
Load Regulation | 0.01 |
Efficiency | 81% |
Minimum Temperature | -40°C |
Maximum Temperature | +90°C |
- RS Stock No.:
- 174-2195
- Mfr. Part No.:
- TEC 3-1223WI
- Brand:
- TRACOPOWER