TRACO POWER TEC 3WI DC/DC Converter, 12V, -12 V/ 125 mA, 18V Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 187,80

(exc. VAT)

Kr. 234,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 187,80
5 - 9Kr. 182,09
10 - 24Kr. 176,44
25 - 49Kr. 169,04
50 +Kr. 161,42

*price indicative

RS Stock No.:
174-2330
Distrelec Article No.:
301-35-232
Mfr. Part No.:
TEC 3-1222WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V

Output Current 1

125mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

6620000h

Isolation Voltage

1.6kV

Maximum Output Power

3W

Package Type

SIP

Width

9.1mm

Standards/Approvals

RoHS

Length

21.8mm

Series

TEC 3WI

Depth

11.2mm

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy