TRACO POWER TEC 3WI DC/DC Converter, 3.3V dc/ 700 mA, 18V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 660,79

(exc. VAT)

Kr. 2 075,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 660,79Kr. 166,079
5 - 9Kr. 1 610,91Kr. 161,091
10 - 24Kr. 1 561,23Kr. 156,123
25 - 49Kr. 1 494,68Kr. 149,468
50 +Kr. 1 428,35Kr. 142,835

*price indicative

RS Stock No.:
174-2187
Mfr. Part No.:
TEC 3-1210WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

700mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

5124000h

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

3W

Length

21.8mm

Depth

11.2mm

Series

TEC 3WI

Standards/Approvals

RoHS

Width

9.1mm

Maximum Operating Temperature

90°C

Efficiency

75%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy