TRACOPOWER TRS 2 DC/DC Converter, 3.3V dc/ 500 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 176-4388
- Mfr. Part No.:
- TRS 2-4810
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 1 737,79
(exc. VAT)
Kr. 2 172,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 1 737,79 | Kr. 173,779 |
| 5 - 9 | Kr. 1 685,56 | Kr. 168,556 |
| 10 - 24 | Kr. 1 633,56 | Kr. 163,356 |
| 25 - 49 | Kr. 1 563,88 | Kr. 156,388 |
| 50 + | Kr. 1 494,45 | Kr. 149,445 |
*price indicative
- RS Stock No.:
- 176-4388
- Mfr. Part No.:
- TRS 2-4810
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 500mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| Number of Outputs | 1 | |
| MTBF | 5740000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Series | TRS 2 | |
| Width | 11.3mm | |
| Length | 11.9mm | |
| Depth | 7.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 500mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
Number of Outputs 1 | ||
MTBF 5740000h | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Series TRS 2 | ||
Width 11.3mm | ||
Length 11.9mm | ||
Depth 7.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.
Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)
Cost-efficient design
1600 VDC I/O isolation (functional)
High efficiency for low thermal loss
Operating temperature range -40°C to +90°C
No minimum load required
Protection against short circuit
3 years product warranty
Related links
- TRACOPOWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TRS 2 DC/DC Converter 75V dc Input Surface