Recom RP60Q DC-DC Converter, 24V dc/ 2.5A Output, 16 → 160 V dc Input, 60W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 183-3593
- Mfr. Part No.:
- RP60Q-11024SRUW/P
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 183-3593
- Mfr. Part No.:
- RP60Q-11024SRUW/P
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The quarter-brick RP60Q series DC/DC converter is designed for railway rolling stock and high voltage battery applications. It has a 12:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC in a single product and offers isolated and regulated 5V, 12V, 15V, 24V or 48VDC outputs with sense and trim pins. The converter has a consistently high efficiency over the entire input voltage range and has an operating temperature range from -40°C to +68°C without forced air cooling or derating. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments. The converter comes with a three year warranty.
12:1 ultra wide input voltage range
3kVDC/1 minute reinforced insulation
High efficiency over entire input voltage range
-40°C to +68°C temperature range without cooling or derating
Output voltage sense and trim
3kVDC/1 minute reinforced insulation
High efficiency over entire input voltage range
-40°C to +68°C temperature range without cooling or derating
Output voltage sense and trim
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 16 → 160 V dc |
Power Rating | 60W |
Input Voltage Nominal | 110 V dc |
Output Current | 2.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Package | SMD |
Isolation Voltage | 3kV dc |
Length | 57.9mm |
Width | 36.8mm |
Depth | 12.7mm |
Series | RP60Q |
Load Regulation | 0.001 |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Efficiency | 90% |
- RS Stock No.:
- 183-3593
- Mfr. Part No.:
- RP60Q-11024SRUW/P
- Brand:
- Recom