Recom REM2 DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 20 units)*

Kr. 4 868,67

(exc. VAT)

Kr. 6 085,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 4 868,67Kr. 243,434-
5 - 9Kr. 4 722,63Kr. 236,1322%
10 - 24Kr. 4 576,58Kr. 228,8295%
25 - 49Kr. 4 430,54Kr. 221,5278%
50 +Kr. 4 284,49Kr. 214,22511%

*price indicative

RS Stock No.:
185-5398
Mfr. Part No.:
REM2-0505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

400mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

12900000h

Isolation Voltage

5.2kV dc

Number of Pins

8

Maximum Output Power

2W

Package Type

SIP-8

Length

23mm

Depth

12.2mm

Standards/Approvals

No

Series

REM2

Width

8mm

Maximum Operating Temperature

95°C

Efficiency

79%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The board-mount REM2 series complements the REM1 series by offering a 2W DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The REM2 comes with a 5 year warranty.

DC/DC converter

250VAC working, 2MOPP at 5000m

5.2kVDC/1 minute isolation

Single or dual outputs

-40°C up to +95°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy