TRACO POWER TBA 1E DC/DC Converter, 12V dc/ 84 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save Kr. 63,50

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 421,68

(exc. VAT)

Kr. 527,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 421,68Kr. 42,168-
5 - 9Kr. 408,98Kr. 40,898Kr. 63,50
10 - 24Kr. 396,40Kr. 39,64Kr. 252,80
25 - 49Kr. 379,46Kr. 37,946Kr. 1 055,50
50 +Kr. 362,65Kr. 36,265Kr. 2 951,50

*price indicative

RS Stock No.:
187-3995
Mfr. Part No.:
TBA 1-2412E
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

84mA

Mount Type

PCB

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

SIP-7

Maximum Output Power

1W

Series

TBA 1E

Standards/Approvals

No

Width

6mm

Depth

9.55mm

Length

19.5mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 82%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy