TRACO POWER TRI 3 DC/DC Converter, 5V dc/ 700 mA, 18V dc Input, 9V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 4 368,99

(exc. VAT)

Kr. 5 461,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 4 368,99Kr. 436,899
5 - 9Kr. 4 238,04Kr. 423,804
10 - 24Kr. 4 106,89Kr. 410,689
25 - 49Kr. 3 932,08Kr. 393,208
50 +Kr. 3 757,37Kr. 375,737

*price indicative

RS Stock No.:
189-4910
Mfr. Part No.:
TRI 3-1211
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

700mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

5815000h

Number of Outputs

1

Isolation Voltage

7kV dc

Number of Pins

7

Package Type

DIP

Maximum Output Power

3.5W

Series

TRI 3

Standards/Approvals

No

Width

20.3mm

Depth

12mm

Length

31.8mm

Maximum Operating Temperature

90°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +90°C without derating

Low no-load power consumption 96 – 192 mW


High efficiency up to 87%

2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy