TRACO POWER TRI 3 DC/DC Converter, 24V dc/ 146 mA, 18V dc Input, 9V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 4 368,99

(exc. VAT)

Kr. 5 461,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 4 368,99Kr. 436,899-
5 - 9Kr. 4 238,04Kr. 423,8042%
10 - 24Kr. 4 106,89Kr. 410,6895%
25 - 49Kr. 3 932,08Kr. 393,20810%
50 +Kr. 3 757,37Kr. 375,73713%

*price indicative

RS Stock No.:
189-4913
Mfr. Part No.:
TRI 3-1215
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

146mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

5815000h

Number of Outputs

1

Isolation Voltage

7kV dc

Number of Pins

7

Maximum Output Power

3.5W

Package Type

DIP

Depth

12mm

Length

31.8mm

Width

20.3mm

Standards/Approvals

No

Series

TRI 3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

86%

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +90°C without derating

Low no-load power consumption 96 – 192 mW


High efficiency up to 87%

2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy