TRACO POWER TRI 3 DC/DC Converter, 12V dc/ 145 mA, 75V dc Input, 36V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 4 647,83

(exc. VAT)

Kr. 5 809,79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 4 647,83Kr. 464,783-
5 - 9Kr. 4 508,30Kr. 450,833%
10 - 24Kr. 4 368,84Kr. 436,8846%
25 - 49Kr. 4 182,93Kr. 418,29310%
50 +Kr. 3 997,25Kr. 399,72513%

*price indicative

RS Stock No.:
189-4926
Distrelec Article No.:
304-32-521
Mfr. Part No.:
TRI 3-4822
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

145mA

Output Current 2

145mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

5815000h

Number of Pins

7

Isolation Voltage

7kV dc

Maximum Output Power

3.5W

Package Type

DIP

Series

TRI 3

Width

20.3mm

Depth

12mm

Standards/Approvals

No

Length

31.8mm

Maximum Operating Temperature

90°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +90°C without derating

Low no-load power consumption 96 – 192 mW


High efficiency up to 87%

2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy