Recom DC-DC Converter

Stock information currently inaccessible
RS Stock No.:
199-5078
Mfr. Part No.:
RPMB3.3-2.0-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

COO (Country of Origin):
SK
The Recom Power RPMB-2.0 series is a 2A non-isolated SMD switching regulator power module. It has input voltage up to 36V. It offers adjustable output from 1V up to 24V. It has an efficiency of up to 94% which remains nearly constant over a 5% to 100% load range. The device can operate at temperatures as high as +100°C without forced air cooling.

36V 2A SMD power module

-40°C to +100°C with derating, convection cooled

Efficiency up to 94%

6-sided shielding

Thermally enhanced 25 pad LGA package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy