- RS Stock No.:
- 238-7109
- Mfr. Part No.:
- DBE0125V2NBC
- Brand:
- Murata
Available to back order for despatch 21.10.2024
Added
Price Each
Kr. 867,02
(exc. VAT)
Kr. 1 083,78
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 867,02 |
5 - 9 | Kr. 841,06 |
10 - 24 | Kr. 814,99 |
25 - 49 | Kr. 789,03 |
50 + | Kr. 762,96 |
- RS Stock No.:
- 238-7109
- Mfr. Part No.:
- DBE0125V2NBC
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Murata Up to 300 W digital fully regulated intermediate DC/DC bus converter is digitally controlled DC/DC converter that are based on a 32 bit ARM processor
Optional standard five pin eight-brick
High efficiency
Fast dynamic response
High efficiency
Fast dynamic response
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 300W |
Input Voltage Nominal | 48 V dc |
Isolated | Yes |
Output Voltage Adjustment Range | -0.25 → +0.25% |
Isolation Voltage | 2.25kV dc |
Series | DBE |