Recom R1M DC/DC Converter, 3.3V dc/ 300 mA, 12V dc Input, 12V dc Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 274-5255
- Mfr. Part No.:
- R1M-123.3S/SMD
- Brand:
- Recom
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 20
Kr. 4 305,17
(exc. VAT)
Kr. 5 381,46
(inc. VAT)
- RS Stock No.:
- 274-5255
- Mfr. Part No.:
- R1M-123.3S/SMD
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 100mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 15V | |
| MTBF | 8534kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 30mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 14.2mm | |
| Weight | 2.7g | |
| Series | R1M | |
| Width | 9.1mm | |
| Standards/Approvals | EN55032 Class A and B, RoHS2 | |
| Depth | 10.2mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 300mA | ||
Output Current 2 100mA | ||
Mount Type Surface | ||
Output Voltage 2 15V | ||
MTBF 8534kH | ||
Number of Outputs 2 | ||
Ripple and Noise 30mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 14.2mm | ||
Weight 2.7g | ||
Series R1M | ||
Width 9.1mm | ||
Standards/Approvals EN55032 Class A and B, RoHS2 | ||
Depth 10.2mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom R1M DC/DC Converter 12V dc Input Surface
- Recom R1M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R1M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R1M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R1M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R1M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom REM2A DC/DC Converter 18V dc Input Surface
- Recom RE DC/DC Converter 12V dc Input Through Hole