Recom R3M DC/DC Converter, 5V dc/ 600 mA, 12V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min Temp, 7-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5297
Mfr. Part No.:
R3M-1205S/SMD
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Output Current 1

600mA

Output Current 2

600mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

MTBF

56270h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

3W

Package Type

Tube

Depth

10.2mm

Length

14.2mm

Series

R3M

Standards/Approvals

EN550, MILHDBK17F, MILSTD810F, RoHS

Weight

2.7g

Width

9.1mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy