Recom R3M DC/DC Converter, 24V dc/ 125 mA, 48V dc Input, 48V dc Input 3 W, Surface, 71 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 349,75

(exc. VAT)

Kr. 437,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 349,75
5 - 9Kr. 339,24
10 - 24Kr. 328,72
25 - 49Kr. 318,32
50 +Kr. 307,81

*price indicative

Packaging Options:
RS Stock No.:
274-5322
Mfr. Part No.:
R3M-4824S/SMD
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

48V dc

Output Current 1

125mA

Output Current 2

300mA

Output Voltage 2

15V

Mount Type

Surface

Number of Outputs

2

MTBF

5627kH

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Package Type

Surface Mount

Maximum Output Power

3W

Depth

10.2mm

Length

14.2mm

Width

9.1mm

Series

R3M

Standards/Approvals

MIL-STD-810F, RoHS2, EN55032

Weight

2.7g

Maximum Operating Temperature

71°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy