Recom REC300H-W DC/DC Converter, 12V dc/ 25 A, 36V dc Input, 24V dc Input 300 W, Through Hole, 100 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 958,58

(exc. VAT)

Kr. 2 448,22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 958,58
5 - 9Kr. 1 899,77
10 - 24Kr. 1 841,08
25 - 49Kr. 1 782,27
50 +Kr. 1 723,57

*price indicative

Packaging Options:
RS Stock No.:
274-5419
Mfr. Part No.:
REC300H-2412SW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

36V dc

Output Current 1

25A

Mount Type

Through Hole

MTBF

150000h

Number of Outputs

1

Ripple and Noise

120mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Number of Pins

9

Isolation Voltage

1.6kV

Package Type

Encapsulated Plastic SMD

Maximum Output Power

300W

Standards/Approvals

IEC/EN/UL62368, RoHS 2+ compliant, UL62368-1, IEC/EN62368-1

Width

61mm

Series

REC300H-W

Weight

120g

Length

57.9mm

Depth

10.2mm

Maximum Operating Temperature

100°C

Efficiency

86.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is a half-brick encapsulated converter which delivers up to 300 Watt. Its wide input voltage range makes it flexible to install and it is especially suitable for 12, 15, 24 or 48 voltages range.

Minute insulation

Fully protected output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy