Recom REC300H-W DC/DC Converter, 24V dc/ 6.25 A, 36V dc Input, 24V dc Input 300 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 274-5426
- Mfr. Part No.:
- REC300H-2448SW
- Brand:
- Recom
Subtotal (1 unit)*
Kr. 1 958,58
(exc. VAT)
Kr. 2 448,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 7 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 958,58 |
| 5 - 9 | Kr. 1 899,77 |
| 10 - 24 | Kr. 1 841,08 |
| 25 - 49 | Kr. 1 782,27 |
| 50 + | Kr. 1 723,57 |
*price indicative
- RS Stock No.:
- 274-5426
- Mfr. Part No.:
- REC300H-2448SW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 6.25A | |
| Mount Type | Through Hole | |
| MTBF | 150000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 480mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 9 | |
| Package Type | Encapsulated Plastic SMD | |
| Maximum Output Power | 300W | |
| Width | 61mm | |
| Length | 57.9mm | |
| Standards/Approvals | IEC62368-1:2018 3rd Edition, RoHS-2011/65/EU + AM-2015/863, EN IEC 62368-1:2020+A11:2020 | |
| Depth | 10.2mm | |
| Weight | 120g | |
| Series | REC300H-W | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 86.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 6.25A | ||
Mount Type Through Hole | ||
MTBF 150000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 480mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 9 | ||
Package Type Encapsulated Plastic SMD | ||
Maximum Output Power 300W | ||
Width 61mm | ||
Length 57.9mm | ||
Standards/Approvals IEC62368-1:2018 3rd Edition, RoHS-2011/65/EU + AM-2015/863, EN IEC 62368-1:2020+A11:2020 | ||
Depth 10.2mm | ||
Weight 120g | ||
Series REC300H-W | ||
Maximum Operating Temperature 100°C | ||
Efficiency 86.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom REC300H-W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC300H-W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC300H-W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC300H-W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- XP Power RDF150 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- RS PRO Isolated DC-DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min