WAGO 859 DC/DC Converter, 5V dc/ 500 mA, 24V dc Input, 24V dc Input, DIN Rail, 40 °C Max Temp 0 °C Min Temp

Subtotal (1 unit)*

Kr. 849,88

(exc. VAT)

Kr. 1 062,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 20 November 2026
  • Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 849,88

*price indicative

RS Stock No.:
279-2617
Mfr. Part No.:
859-801
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

500mA

Output Voltage 2

5V dc

Mount Type

DIN Rail

Output Voltage Adjustment Range

±2 %

Ripple and Noise

150mV

Isolation Voltage

24V dc

Depth

91mm

Length

56mm

Series

859

Weight

34.6g

Standards/Approvals

CE

Width

6mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Efficiency

0.7%

The WAGO DC/DC Converter features 24 VDC input voltage. It is grey in colour.

TVS diode internal fuse

Reverse voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy