Mascot 8660 DC-DC Converter, 12V dc/ 8A Output, 10 → 16 V dc Input, 100W, Chassis Mount, +25°C Max Temp -20°C
- RS Stock No.:
- 286-0788
- Distrelec Article No.:
- 169-88-323
- Mfr. Part No.:
- 8660121200
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 286-0788
- Distrelec Article No.:
- 169-88-323
- Mfr. Part No.:
- 8660121200
- Brand:
- Mascot
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
| Brand | Mascot | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10 → 16 V dc | |
| Power Rating | 100W | |
| Output Current | 8A | |
| Mounting Type | Chassis Mount | |
| Series | 8660 | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Output Voltage 12V dc | ||
Input Voltage Range 10 → 16 V dc | ||
Power Rating 100W | ||
Output Current 8A | ||
Mounting Type Chassis Mount | ||
Series 8660 | ||
Minimum Temperature -20°C | ||
Maximum Temperature +25°C | ||
- COO (Country of Origin):
- EE
The Mascot DC/DC converters are designed with key protective features. They are safeguarded against reversed polarity and overvoltage, with a fuse installed at the input for additional safety. Additionally, they offer thermal protection and short circuit proofing on the output side. Importantly, both the input and output are electrically separated from the chassis, ensuring isolation and safety during operation. Furthermore, the input is electrically isolated from the output, enhancing the overall safety of the converter.
6.3 mm push on terminals
CE and E marked
CE and E marked
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length