Mascot 8862 DC-DC Converter, 24V dc/ 3A Output, 72 → 140 V dc Input, 81W, Chassis Mount, +30°C Max Temp -20°C
- RS Stock No.:
- 286-0790
- Distrelec Article No.:
- 169-88-349
- Mfr. Part No.:
- 8862802400
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 286-0790
- Distrelec Article No.:
- 169-88-349
- Mfr. Part No.:
- 8862802400
- Brand:
- Mascot
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
| Brand | Mascot | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 72 → 140 V dc | |
| Power Rating | 81W | |
| Output Current | 3A | |
| Mounting Type | Chassis Mount | |
| Series | 8862 | |
| Maximum Temperature | +30°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Output Voltage 24V dc | ||
Input Voltage Range 72 → 140 V dc | ||
Power Rating 81W | ||
Output Current 3A | ||
Mounting Type Chassis Mount | ||
Series 8862 | ||
Maximum Temperature +30°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- EE
The Mascot DC/DC converters are designed with key protective features. They are safeguarded against reversed polarity and overvoltage, with a fuse installed at the input for additional safety. Additionally, they offer thermal protection and short circuit proofing on the output side. Importantly, both the input and output are electrically separated from the chassis, ensuring isolation and safety during operation. Furthermore, the input is electrically isolated from the output, enhancing the overall safety of the converter.
6.3 mm push on terminals
CE and E marked
CE and E marked
Related links
- Mascot 8862 DC/DC Converter 64V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 32V Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 24V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 48V dc Input 81 W 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 48V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 12V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 32V dc Input Surface, 30 °C Max Temp -20 °C Min Temp
- XP Power RDC DC-DC Converter 36 → 140 V dc Input Through Hole, +75°C Max Temp -40°C