Mascot 9460 DC-DC Converter, 13.2V dc/ 8A Output, 18 → 32 V dc Input, 106W, Chassis Mount, +30°C Max Temp -20°C

Stock information currently inaccessible
RS Stock No.:
286-0791
Distrelec Article No.:
169-88-703
Mfr. Part No.:
9460241200
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

18 → 32 V dc

Power Rating

106W

Output Current

8A

Mounting Type

Chassis Mount

Series

9460

Maximum Temperature

+30°C

Minimum Temperature

-20°C

COO (Country of Origin):
EE
The Mascot DC/DC converters are designed with protection features, including safeguards against reversed polarity and overvoltage using a transorb diode against transients over 51V. They incorporate an 8A fuse on the input side for added safety. Additionally, they offer thermal protection, short circuit proofing, and overvoltage protection at around 16V on the output side, ensuring reliable and secure operation.

Common negative connection for input and output
CE and E marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy