Recom Isolated DC-DC Converter, 12V dc/ 84mA Output, 11.4 → 12.6 V dc Input, 1W, Through Hole, +70°C Max Temp

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
473-5384P
Mfr. Part No.:
RY-1212S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

11.4 → 12.6 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

84mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

1000V dc

Depth

10.2mm

Length

19.65mm

Load Regulation

±1%

Maximum Temperature

+70°C

Efficiency

66%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy