Recom Isolated DC-DC Converter, 5V dc/ 1A Output, 18 → 72 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
543-7980P
Mfr. Part No.:
REC5-4805SRWZ/H1/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 72 V dc

Power Rating

5W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Depth

10.2mm

Length

32mm

Maximum Temperature

+75°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy