Recom Isolated DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Through Hole, +70°C Max Temp -25°C
- RS Stock No.:
- 543-8236P
- Mfr. Part No.:
- REC15-2412SRWZ/H
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-8236P
- Mfr. Part No.:
- REC15-2412SRWZ/H
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.25A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1600V dc | |
| Length | 50.1mm | |
| Depth | 10.8mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.25A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1600V dc | ||
Length 50.1mm | ||
Depth 10.8mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- TW
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
