- RS Stock No.:
- 921-6844
- Mfr. Part No.:
- LM2594HVM-5.0/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-6844
- Mfr. Part No.:
- LM2594HVM-5.0/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.15 MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 5mm |
Dimensions | 5.004 x 3.988 x 1.5mm |
Width | 3.988mm |
Height | 1.5mm |
- RS Stock No.:
- 921-6844
- Mfr. Part No.:
- LM2594HVM-5.0/NOPB
- Brand:
- Texas Instruments