Texas Instruments DCV010505P-U, DC/DC Power Supply Module 5-Channel 200 mA 5.5V Input, 5V 4.5V Input, 400 kHz 7-Pin, SOP
- RS Stock No.:
- 252-5468
- Mfr. Part No.:
- DCV010505P-U
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 252-5468
- Mfr. Part No.:
- DCV010505P-U
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Output Power | 0.97W | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 200mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.18mm | |
| Series | DCV01 | |
| Standards/Approvals | RoHS, UL 1950 | |
| Maximum Input Voltage | 5.5V | |
| Height | 3.94mm | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Output Power 0.97W | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 200mA | ||
Maximum Operating Temperature 85°C | ||
Length 19.18mm | ||
Series DCV01 | ||
Standards/Approvals RoHS, UL 1950 | ||
Maximum Input Voltage 5.5V | ||
Height 3.94mm | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length