Siemens 6GK57912DC000AA0, DC/DC Power Supply Module 4-Channel 24V Input, 18 V 12V Input, 65 Hz 4-Pin
- RS Stock No.:
- 255-1771
- Mfr. Part No.:
- 6GK57912DC000AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-1771
- Mfr. Part No.:
- 6GK57912DC000AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | DC/DC Power Supply Module | |
| Number of Outputs | 4 | |
| Maximum Switching Frequency | 65Hz | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 1 | 18 V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60950-1, EN 60950, VDE | |
| Maximum Input Voltage | 24V | |
| Width | 133 mm | |
| Height | 45mm | |
| Minimum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DC/DC Power Supply Module | ||
Number of Outputs 4 | ||
Maximum Switching Frequency 65Hz | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 1 18 V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60950-1, EN 60950, VDE | ||
Maximum Input Voltage 24V | ||
Width 133 mm | ||
Height 45mm | ||
Minimum Input Voltage 12V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Siemens power supply can only be used in connection with SCALANCE W786. It has 4-pole screw-type terminal for DC power at input and 4 pin connector at output.
18 V output voltage
IP65 protection class
VDE 0805, VDE 0100 operating resource protection class
Related links
- Siemens 6GK57912AC000AA0 18 V 90V Input, 65 Hz 4-Pin
- Texas Instruments PTN04050CAZ 15 V 2.95V Input, 600 kHz 4-Pin
- Texas Instruments PTH12020WAH 5.5 V 10.8V Input
- Texas Instruments 5.5 V 10.8V Input Through Hole
- Texas Instruments DCH010512SN7 12 V 4.5V Input SIP
- Texas Instruments 15 V 2.95V Input DIP
- Texas Instruments 12 V 4.5V Input SIP
- Texas Instruments 15 V 2.95V Input, 600 kHz 4-Pin